35023-0002

Molex
538-35023-0002
35023-0002

Fabricante:

Descripción:
Alojamientos de cables y cabecera 2CKT 2MM R/A CONN HO KT 2MM R/A CONN HOUS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 78,212

Existencias:
78,212 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.10 $0.10
$0.029 $0.29

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Receptacle Housing
2 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Right Angle
Socket (Female)
35023
Board-in
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Marca: Molex
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: Natural
Material del alojamiento: Nylon
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 1000
Subcategoría: Headers & Wire Housings
Alias de las piezas n.º: 0350230002
Peso de la unidad: 40 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Board-in Connectors

Molex Board-in Connectors include both vertical and right-angle connectors. These connectors are available in 1.25mm, 2mm, 2.5mm, and 4mm various pitch sizes, mating configurations, and circuit sizes. Molex board-in connectors provide space savings and improved cost-effectiveness compared to the two-piece connection system. These connectors offer a more reliable solder fillet when compared to uneven and labor-intensive hand soldering and strain relief after soldering. The board-in connectors ensure a secure terminal retention force, which protects the terminal and functions as a wire alignment and retention device. Typical applications include patient monitoring, infotainment, downlights, power tools, refrigerator, and factory machines.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.