34900-6128

Molex
538-34900-6128
34900-6128

Fabricante:

Descripción:
Conectores automotrices MXP120 1.2MM SLD MID RCP 1X6 LTGY KEYB/06

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,278

Existencias:
1,278 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.94 $0.94
$0.796 $7.96
$0.746 $18.65
$0.71 $35.50
$0.677 $67.70
$0.644 $161.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores automotrices
RoHS:  
REACH - SVHC:
Housings
6 Position
4 mm (0.157 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
34900
Bulk
Aplicación: Automotive, Body Electronics, Power Train, Sealed
Marca: Molex
Género del contacto: Without Socket Contacts
Régimen de corriente: 13 A
Descripción/Función: MXP120 Sealed Receptacle, Key B
Material del alojamiento: Nylon
Aislamiento: Insulated
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Número de filas: 1 Row
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 1120
Subcategoría: Automotive Connectors
Nombre comercial: MXP120
Alias de las piezas n.º: 349006128 0349006128
Peso de la unidad: 6.402 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

MXP120 Sealed Connector System

Molex MXP120 Sealed Connector System is a high-performance 1.20mm terminal in-line connection system for automotive and commercial vehicles. The use of 1.20mm terminals minimizes the connector interface and connector package size compared with 1.50mm pitch connectors. Molex MXP120 series connectors are USCAR compliant and meet T3-V2-S2 performance levels for in-vehicle safety system applications. The contacts are rated at 13A and the housings are sealed to withstand high-pressure spray environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.