31402-6110

Molex
538-31402-6110
31402-6110

Fabricante:

Descripción:
Conectores automotrices MX64 FEM 1X6 GET MTL W/CPA BLK POLA/6

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,009

Existencias:
2,009 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.52 $1.52
$1.29 $12.90
$1.21 $30.25
$1.16 $58.00
$1.10 $110.00
$0.995 $248.75
$0.947 $378.80
$0.92 $1,104.00
$0.866 $2,424.80

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores automotrices
RoHS:  
REACH - SVHC:
Housings
6 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
31402
Bulk
Aplicación: Power, Wire-to-Board
Marca: Molex
Género del contacto: Without Socket Contacts
Régimen de corriente: 9 A
Descripción/Función: MX64 GET Terminal, Key A
Características: With Connector Position Assurance Lock
Material del alojamiento: Polyester, Polystyrene
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Número de filas: 1 Row
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 400
Subcategoría: Automotive Connectors
Nombre comercial: MX64
Tipo: Receptacle
Alias de las piezas n.º: 0314026110
Peso de la unidad: 7.082 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

MX64 Sealed Single Row Connectors

Molex MX64 Sealed Single Row Female Connectors are designed to USCAR-approved footprints and testing requirements. The MX64 connectors accommodate three different female terminal systems and are available in 1x2, 1x3, 1x4, 1x5, 1x6, and 1x8 sizes.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.