300081-7501

Molex
538-300081-7501
300081-7501

Fabricante:

Descripción:
Conectores automotrices MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying A UL 94 HB BLK Hsng

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 765

Existencias:
765 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.73 $0.73
$0.678 $6.78

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores automotrices
Housings
6 Position
3.5 mm (0.138 in)
Cable Mount / Free Hanging
300081
Bulk
Marca: Molex
Género de la carcasa: Receptacle
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Ángulo de montaje: Straight
Número de filas: 2 Row
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 1000
Subcategoría: Automotive Connectors
Nombre comercial: MX150
Tipo: MX150 Pass Through Unsealed Receptacle
Alias de las piezas n.º: 3000817501 03000817501
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
TARIC:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

Conectores de transferencia sellados MX150

Molex MX150 Pass-Through Sealed Connectors utilize the rugged and proven MX150 connector design to provide an oil-resistant connection for signal wiring to the inside of oil-cooled motors, enabling the next generation of high-performance electric motors. These pass-through connectors feature a two-ring seal that improves reliability through redundancy compared to single-ring seals on other connectors. The cost-effective design incorporates the field-tested MX150 form factor for dependability and reliability. This oil-resistant series is IP6K9K rated with a 12-circuit, dual-row, stackable configuration featuring 1.50mm terminals, 14VDC maximum voltage, and 12A maximum current. Molex MX150 Pass-Through Sealed Connectors are ideal for oil-cooled electric motors, resolver/transformer sensors, and negative temperature coefficient (NTC) temperature sensors.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.