215953-0032

Molex
538-215953-0032
215953-0032

Fabricante:

Descripción:
Terminales Micro-Fit WtW plug TML 18

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 19,086

Existencias:
19,086 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.13 $1.13
$0.962 $9.62
$0.923 $23.08
$0.903 $45.15
$0.864 $86.40
$0.786 $196.50
$0.707 $353.50
$0.644 $644.00
$0.603 $1,507.50

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Terminales
RoHS:  
Terminals
Plug
Copper Alloy
215953
Mini-Lock
Marca: Molex
Género del contacto: Plug
Material: Copper
Ángulo de montaje: Straight
Tipo de producto: Terminals
Cantidad de empaque de fábrica: 1
Subcategoría: Terminals
Indicador de cable: 18 AWG
Alias de las piezas n.º: 2159530032 02159530032
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Glow Wire Micro-Fit+ Connectors

Molex Glow Wire Micro-Fit+ Connectors offer a 3mm pitch, a high current rating of 13A, and are glow wire capable. These connectors feature fully isolated contacts on each side of the interface to help prevent potential arcing, a unique keying design to prevent mismating, and a small PCB footprint that provides design flexibility. The surface-mount technology (SMT) and through-hole technology (THT) headers offer flexibility in PCB designs, with clip and nail SMT options available for improved strength and reliability. Molex Glow Wire Micro-Fit+ Connectors are suitable for various environments, including consumer, medical, automotive, sustainable energy, and telecommunications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.