146236-0151

Molex
538-146236-0151
146236-0151

Fabricante:

Descripción:
Antenas NFC TAG 15x15mm (WITH FERRITE)

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 7,256

Existencias:
7,256 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.44 $1.44
$1.12 $11.20
$0.908 $18.16
$0.842 $84.20
$0.789 $205.14
$0.76 $380.00
$0.735 $735.00
$0.708 $1,770.00
$0.707 $3,535.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
REACH - SVHC:
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
PCB Trace
Flexible Pad
- 30 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
13.56 MHz
15 mm
15 mm
0.27 mm
146236
Bulk
Marca: Molex
Cantidad de empaque de fábrica: 20
Subcategoría: Antennas
Alias de las piezas n.º: 1462360151 01462360151
Peso de la unidad: 198 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8523520000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Rectangular NFC Antennas

Molex Rectangular Near Field Communication (NFC) Antennas optimize detection performance for both ferrite and non-ferrite-based applications. The NFC antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. Plated pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB. These antennas operate in a -30°C to +85°C temperature range and offer a 13.56MHz frequency. The NFC Antennas include copper flex electrical connectivity and adhesive tape mounting.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.