1301470159

Molex
538-1301470159
1301470159

Fabricante:

Descripción:
Recipientes y Enchufes de alimentación CA COVER PLATE L14-30P MOTOR BASE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$212.09 $212.09
$188.91 $1,889.10
$168.09 $4,202.25
$167.66 $8,383.00
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Recipientes y Enchufes de alimentación CA
RoHS:  
Cover Plates
30 A
125 V, 250 V
Vertical
Wall Mount
Yellow
L14-30
3 Port
IP67
130147
Woodhead Watertite
Marca: Molex
Tipo de producto: AC Power Plugs & Receptacles
Cantidad de empaque de fábrica: 1
Subcategoría: Power Connectors
Estilo de terminación: Screw
Tipo: Extreme Male Receptacle
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.