1200060486

Molex
538-1200060486
1200060486

Fabricante:

Descripción:
Cables de sensores/cables de actuadores MMC-4P-4W-FE-90-15M-PVC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$66.09 $66.09
$58.67 $586.70
$56.41 $1,410.25
$54.53 $2,726.50
$51.52 $5,152.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables de sensores/cables de actuadores
RoHS:  
REACH - SVHC:
M12
4 Position
Pigtail
Female
15 m (49.213 ft)
4 A
250 V
Black
120006
Marca: Molex
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PL
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Brad Micro-Change
Alias de las piezas n.º: 120006-0486 01200060486 804001E03M150
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.