105262-0002

Molex
538-105262-0002
105262-0002

Fabricante:

Descripción:
Antenas ISM 868/915 MHz ANTENNA 150MM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 378

Existencias:
378 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.53 $4.53
$3.44 $34.40
$2.86 $71.50
$2.65 $678.40
$2.58 $1,320.96
$2.54 $2,560.32
$2.48 $6,229.76
$2.29 $11,468.32

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
863 MHz
928 MHz
LoRaWAN, SigFox, LPWAN
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM, Neul
PCB Trace
T-Bar Flex
0.3 dBi, 1.3 dBi
50 Ohms
2 W
2 Band
Adhesive Mount
Connector
IPEX MHF
868 MHz, 915 MHz
79 mm
10 mm
150 mm Coax
105262
Tray
Marca: Molex
Longitud del cable: 150 mm
Cantidad de empaque de fábrica: 16
Subcategoría: Antennas
Peso de la unidad: 690 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

ISM Standalone Antennas

Molex ISM Standalone Antennas are built on proprietary MobliquA™ technology, which provides a significant antenna volume reduction of up to 75% compared with conventional designs. Molex ISM Standalone Antennas feature dual-band operation at 868MHz and 915MHz, and balanced, ground-plane independence. The minimum total radiation efficiency is 50% and 67% (respectively) for the 868MHz and 915MHz bands. Poly-flexible, double-sided adhesive tape makes for easy peel-and-stick mounting. Several miniature coax cable length options (100mm, 150mm, and 200mm) are available. Ideal applications include industrial, medical, automotive, and building automation.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.