MIKROE-6240

Mikroe
932-MIKROE-6240
MIKROE-6240

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 1x4 RGB Click

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$22.17 $22.17

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Add-On Boards
LED Driver
3.3 V, 5 V
Marca: Mikroe
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

MIKROE-6240 1x4 RGB Click

Mikroe MIKROE-6240 1x4 RGB Click is a compact add-on board designed to create dynamic lighting effects. The Mikroe MIKROE-6240 features the Texas Instruments LP5812 advanced RGB LED driver. The driver offers ultra-low operating current, an autonomous animation engine, and analog/PWM dimming support. The board operates at 3.3V or 5V logic levels and communicates with the host MCU via a 2-wire I2C interface. It's ideal for portable devices, wearables, gaming, home entertainment, IoT, networking, industrial HMI, and more.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.