MIKROE-3048

Mikroe
932-MIKROE-3048
MIKROE-3048

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico Proximity 6 click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$34.52 $34.52

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Add-On Boards
Proximity Sensor
ADUX1020
3.3 V, 5 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Optical Sensor Development Tools
Serie: Sensors-Optical-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3048 Proximity 6 Click

Mikroe MIKROE-3048 Proximity 6 Click is designed to detect a foreign object that is distanced up to 20cm far. This proximity Click Board features a detection sensor IC that can trigger a threshold-based interrupt capable of detecting even simple gesture movements. The advanced onboard IC sensor offers an LED driver section. This driver section consists of a light sensor with the integrated Analog Front End (AFE), 14-bit Analog to Digital Converter (ADC), and digital engine. All of this helps in the processing and aggregation of the measurement result for simplified firmware development. The ambient light cancellation of this versatile proximity detection device includes both digital and optical filtering, resulting in increased detection reliability.