MIKROE-2871

Mikroe
932-MIKROE-2871
MIKROE-2871

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico IrDA 3 click

En existencias: 9

Existencias:
9
Se puede enviar inmediatamente
En pedido:
9
Se espera el 16/2/2026
Plazo de entrega de fábrica:
2
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$31.00 $31.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Add-On Boards
Optical Sensor
MCP2122, TFDU4101
3.3 V, 5 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: GPIO, UART
Tipo de producto: Optical Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 39.856 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-2871 IrDA 3 Click

Mikroe MIKROE-2871 IrDA 3 Click is an intelligent IR transceiver device that can both send and receive UART commands via the IR interface. This IrDA 3 click features IR transceiver and the encoder/decoder IC to convert the UART data and send or receive in IrDA compatible format. The MIKROE-2871 IrDA 3 click provides direct and easy to use UART to IrDA interface. Applications include short-range remote communication, fax machines, photocopiers, screen projectors, TV boxes, data loggers, GPS, various system controllers, and IRDA standard compatible applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.