MIKROE-2549

Mikroe
932-MIKROE-2549
MIKROE-2549

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico Opto Encoder click

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$11.00 $11.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Add-On Boards
Optical Sensor
TCUT1600X01
3.3 V, 5 V
Marca: Mikroe
Dimensiones: 28.6 mm x 25.4 mm
Tipo de producto: Optical Sensor Development Tools
Serie: Opto Encoder
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3634 Opto Encoder 2 Click Board

Mikroe MIKROE-3634 Opto Encoder 2 Click Board is a linear incremental optical sensor/encoder click board used for movement or rotation encoding. A mikroSDK-compliant library supports this Click board. The Mikroe MIKROE-3634 comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. This clickboard features a very small optical encoder employing reflective technology for motion control purposes. The MIKROE-3634 is ideal for automotive optical sensors, position sensors for encoders, and sensors for motion, speed, and direction.

MIKROE-2549 Opto Encoder click

Mikroe MIKROE-2549 Opto Encoder Click Board™ is used for movement or rotation encoding for applications involving precise detection of position, speed, or rotational angle. This linear incremental optical sensor/encoder click can be used for various device controllers. The operation is the same whether it be a rotary-encoded knob controller or a rotation encoder on a motor shaft. Mikroe MIKROE-2549 includes an optical sensor like on the Opto Encoder click.