SAM9X60D5M-I/4FB

Microchip Technology
579-SAM9X60D5M-I/4FB
SAM9X60D5M-I/4FB

Fabricante:

Descripción:
Microprocesadores - MPU ARM926 MPU,BGA,IND TEMP,512MBit DDR2

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 232

Existencias:
232 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.50 $8.50
$8.49 $84.90
$7.24 $181.00
$6.96 $828.24

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microprocesadores - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
600 MHz
TFBGA-233
32 kB
32 kB
1.02 V to 1.21 V
SAM9X60
SMD/SMT
- 40 C
+ 85 C
Tray
Marca: Microchip Technology
Tamaño de RAM de datos: 64 MB
Tamaño de ROM de datos: 160 kB
Tipo de interfaz: CAN, Ethernet, I2S, ISI, PWM, QSPI, SDIO, USB
Tipo de memoria: DDR2
Sensibles a la humedad: Yes
Número de entradas / salidas: 112 I/O
Serie de procesadores: SAM9X60
Tipo de producto: Microprocessors - MPU
Cantidad de empaque de fábrica: 119
Subcategoría: Microprocessors - MPU
Temporizadores de vigilancia: Watchdog Timer
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542319092
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAM9X60 Low-Power Microprocessors

Microchip Technology SAM9X60 Low-Power Microprocessors (MPUs) are high-performance ARM926EJ-S CPU-based embedded MPUs. These MPUs run up to 600MHz and support multiple memories such as SDRAM, LP-SDRAM, LPDDR, DDR2, QSPI, and eMMC flash. The SAM9X60 MPUs integrate powerful peripherals for connectivity and user interface applications and offer security functions, TRNG, and high-performance crypto accelerators for AES and SHA.