MCP3426A4-E/MC

Microchip Technology
579-MCP3426A4-E/MC
MCP3426A4-E/MC

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 16bit deltasigma ADC dual channel 15sps

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.46 $3.46
$2.87 $71.75
$2.62 $262.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
MCP3426
SMD/SMT
DFN-8
16 bit
2 Channel
I2C
15 S/s, 60 S/s, 240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Tube
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Error en ganancia: 0.1 %
INL - No linealidad integral: 10 PPM
Número de convertidores: 1 Converter
Producto: Analog to Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: Internal
Voltaje de referencia: 2.048 V
Apagado: Shutdown
Cantidad de empaque de fábrica: 150
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 2.7 V
Tipo: Data Acquisition
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP3426, MCP3427, & MCP3428 16-Bit ADCs

Microchip Technology MCP3426, MCP3427, and MCP3428 16-Bit ADCs are low noise, high accuracy, Delta-Sigma (ΔΣ) Analog-to-Digital Converters with an I2C interface and onboard reference. The MCP3426 and MCP3427 devices have two differential input channels and the MCP3428 has four differential input channels. All electrical properties of these three devices are the same except for the differences in the number of input channels and I2C address bit selection options. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.