DSA1223DL2-156M2500VAO

Microchip Technology
579-23DL2156M2500VAO
DSA1223DL2-156M2500VAO

Fabricante:

Descripción:
Osciladores MEMS MEMS OSC, AUTO, LVDS, 156.25MHz, 25ppm, 2.5-3.3V, -40 to 105C, 2.5x2.0mm

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 416

Existencias:
416 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.22 $2.22
$1.85 $46.25
$1.83 $183.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Osciladores MEMS
RoHS:  
VDFN-6
156.25 MHz
25 PPM
2.25 V
3.63 V
LVDS
32 mA
- 40 C
+ 105 C
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Ciclo de tarea - Máximo: 52 %
Altura: 0.85 mm (0.033 in)
Longitud: 2.5 mm (0.098 in)
Empaquetado: Tube
Tipo de producto: MEMS Oscillators
Cantidad de empaque de fábrica: 140
Subcategoría: Oscillators
Ancho: 2 mm (0.079 in)
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSA12x1/2/3/4 High Performance MEMS Oscillators

Microchip Technology DSA12x1/2/3/4 High Performance MEMS Oscillators are advanced timing solutions designed specifically for automotive applications requiring high reliability and precision. These Microchip oscillators utilize Micro-Electro-Mechanical Systems (MEMS) technology to deliver superior performance in harsh environments, offering excellent frequency stability over temperature, shock, and vibration. The DSA12x1 series provides CMOS output, while the DSA12x2/3/4 series supports differential outputs such as LVPECL, LVDS, and HCSL, making the devices suitable for high-speed data transmission systems. With AEC-Q100 qualification, low phase jitter, and wide operating temperature ranges, these oscillators are ideal for use in Advanced Driver-Assistance Systems (ADAS), infotainment systems, automotive networking, and other mission-critical automotive electronics. Compact packaging and programmable features further enhance design flexibility and integration into modern automotive platforms.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.