NTS-1700-124GFCI

MEAN WELL
709-NTS-1700-124GFCI
NTS-1700-124GFCI

Fabricante:

Descripción:
Inversores de energía 1500W 24VDC 75A In, 110VAC Out, GFCI Socket

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 200   Múltiples: 200
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$380.00 $76,000.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Inversores de energía
RoHS:  
24 VDC
110 VAC
1.7 kW
3 %
1 Outlet
Panel Mount
Marca: MEAN WELL
Industria: Industrial
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Producto: DC-AC Power Inverters
Tipo de producto: Power Inverters
Serie: NTS-1700
Cantidad de empaque de fábrica: 2
Subcategoría: DC-AC Power Inverters
Peso de la unidad: 4.63 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8504409570
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS-1700 & NTU-1700 1700W DC-AC Power Inverters

MEAN WELL NTS-1700 and NTU-1700 1700W DC-AC Power Inverters are true sine wave DC-AC power inverters with 3400W peak power and adjustable AC output voltage and frequency. The NTU-1700 includes a built-in uninterruptible power supply (UPS) function (AC bypass). Both the MEAN WELL NTS-1700 and NTU-1700 feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. These DC-AC power inverters also provide a high-quality fan with low acoustic noise and operate over a -25°C to +70°C temperature range. Applications include home and office appliances, power tools, portable equipment, and more.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.