LRS-1200-36

MEAN WELL
709-LRS-1200-36
LRS-1200-36

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 1198.8W 36V 33.3A

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$146.30 $146.30
$139.40 $697.00
$133.20 $1,198.80
$132.01 $2,376.18

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
1.1988 kW
180 VAC to 305 VAC, 255 VDC to 431 VDC
1 Output
36 VDC
33.3 A
Enclosed
94 %
225 mm (8.858 in)
124 mm (4.882 in)
41 mm (1.614 in)
LRS-1200
Marca: MEAN WELL
Dimensiones: 225 mm x 124 mm x 41 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 9
Subcategoría: Power Supplies
Tipo: Economical Power Supply
Peso de la unidad: 1.28 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LRS-1200 Enclosed Type Power Supplies

MEAN WELL LRS-1200 Enclosed Type Power Supplies offer a 1200W power rating, a low-profile design, and 3G anti-vibration capability. These single-output, enclosed power supplies feature an input range of 180VAC to 305VAC and provide output voltage options of 12V, 24V, 36V, and 48V. LRS-1200 power supplies comply with complete international safety regulations and have various protections, including short circuit, overload, overvoltage, and overtemperature. Additional features provided by the LRS-1200 series include forced air cooling, built-in DC OK, remote control, and remote sense, and a wide operating temperature range of -30°C to +70°C. Suitable applications for these power supplies from MEAN WELL are industrial automation machinery, industrial control systems, mechanical equipment, and electronic instruments.