HEP-600-54

MEAN WELL
709-HEP600-54
HEP-600-54

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 604.8W 54V 11.2A Power Supply W/PFC

Según el tamaño o peso del producto, su costo de envío puede aumentar.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$243.20 $243.20
$231.70 $926.80
$221.40 $2,656.80
$215.00 $4,300.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación - montaje en chasis
Restricciones de envío:
 Según el tamaño o peso del producto, su costo de envío puede aumentar.
RoHS:  
604.8 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
54 VDC
11.2 A
Enclosed
96 %
Industrial
280 mm (11.024 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
HEP-600
Marca: MEAN WELL
Conformidad: EN60950-1, UL60950-1
Frecuencia de entrada: 47 Hz to 63 Hz
Clasificación IP: IP65
Regulación de carga: Regulated
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 4
Subcategoría: Power Supplies
Peso de la unidad: 4 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

HEP-600 Harsh Environment Power Supplies & Charger

MEAN WELL HEP-600 Harsh Environment Power Supplies and Battery Charger are AC/DC devices providing up to 600W with up to 96% efficiency. Housed in an aluminum case filled with heat-conducted silicone, the HEP-600 devices can withstand and perform reliably in applications subjected to high temperature, high humidity, dust, and vibration. The fanless HEP-600 devices from MEAN WELL are available in nine output voltage models that operate within a -40°C to +70°C ambient temperature range with free air convection cooling. These power supplies and battery charger are ideal for use in automation, industrial, security, network, and telecom markets.