DDRH-120-32

MEAN WELL
709-DDRH-120-32
DDRH-120-32

Fabricante:

Descripción:
Convertidores DC/DC: montaje en riel DIN 120W 250-1500Vdc 32V 3.75A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$57.80 $57.80
$55.00 $275.00
$52.60 $631.20
$52.15 $1,251.60

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Convertidores DC/DC: montaje en riel DIN
RoHS:  
Isolated
1 Output
120 W
250 VDC
1.5 kVDC
32 VDC
3.75 A
4 kVAC
125.2 mm
115 mm
63 mm
Industrial
DDRH-120
Marca: MEAN WELL
Dimensiones: 125.2 mm x 115 mm x 63 mm
Voltaje de entrada: 250 VDC to 2.5 kVDC
Estilo de montaje: DIN Rail
Producto: Isolated
Cantidad de empaque de fábrica: 12
Subcategoría: DC-DC Converters
Peso de la unidad: 845 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504409530
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

DDRH-120 & DDRH-240 DIN-Rail DC-DC Converters

MEAN WELL DDRH-120 and DDRH-240 DIN-Rail DC-DC Converters feature a 250VDC to 1500VDC ultra-wide input range, a high 4kVAC isolation level, and a fanless design that operates in a -40°C to +80°C temperature range. These 120W/240W units offer superior EMC performance, high altitude 5000M operation, and compliance to the IEC/EN 62109-1 PV safety standard. Both series come with complete protection, including undervoltage and reverse polarity (no damage) for the DC input as well as short circuit, overload, overvoltage, and overtemperature for the output. MEAN WELL DDRH-120 and DDRH-240 DIN-Rail DC-DC Converters can be installed on a TS-35/7.5 or 15 DIN rail and come with a three-year warranty. These DC-DC converters are suitable for photovoltaic power generation, energy storage, charging stations, industrial control systems, and other applications with high- and low-voltage DC conversion requirements.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.