DDR-15L-3.3

MEAN WELL
709-DDR-15L-3.3
DDR-15L-3.3

Fabricante:

Descripción:
Convertidores DC/DC: montaje en riel DIN 15W 18-75Vin 3.3Vout 4.5A DIN Rail

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 14

Existencias:
14
Se puede enviar inmediatamente
En pedido:
23
Se espera el 24/4/2026
Plazo de entrega de fábrica:
13
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$20.10 $20.10
$19.20 $96.00
$18.30 $183.00
$18.15 $363.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Convertidores DC/DC: montaje en riel DIN
RoHS:  
Isolated
1 Output
15 W
48 V
18 V
75 V
3.3 V
4.5 A
4 kV
54.5 mm
17.5 mm
90 mm
Industrial
DDR-15
Marca: MEAN WELL
Voltaje de entrada: 18 V to 75 V
Estilo de montaje: DIN Rail
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 160
Subcategoría: DC-DC Converters
Peso de la unidad: 68 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

DDR-15 15W DIN-Rail DC-DC Converters

MEAN WELL DDR-15 15W DIN-Rail DC-DC Converters are designed with an ultra-slim width of 17.5mm and offer easy installation on DIN rails. These DDR-15 units provide a 4:1 ultra-wide input voltage, 4KVDC I/O isolation, -40°C to +85°C operating temperature range, adjustable output voltage (±10%), and full protective functions. This series offers two input options (9V to 36V or 18V to 75V) and various output options from 3.3V to 24V. MEAN WELL DDR-15 15W DIN-Rail DC-DC Converters are ideal for use in industrial control, communications systems, factory automation, and more.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.