DDR-120B-24

MEAN WELL
709-DDR-120B-24
DDR-120B-24

Fabricante:

Descripción:
Convertidores CC/CC aislados - montaje en riel DIN 16.8-33.6Vin 24V 5A 120W DIN Iso DC-DC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 345

Existencias:
345
Se puede enviar inmediatamente
En pedido:
140
Se espera el 4/3/2026
Plazo de entrega de fábrica:
15
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$67.30 $67.30
$64.10 $320.50
$59.50 $595.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Convertidores CC/CC aislados - montaje en riel DIN
RoHS:  
DIN Rail
1 Output
120 W
16.8 V
33.6 V
24 V
5 A
4 kV
- 40 C
+ 70 C
102 mm
32 mm
125 mm
Industrial
Isolated
DDR-120
Marca: MEAN WELL
Voltaje de entrada: 16.8 V to 33.6 V
Aislamiento: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 28
Subcategoría: DC-DC Converters
Peso de la unidad: 510 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

DDR-120 120W DIN-Rail DC-DC Converters

MEAN WELL DDR-120 120W DIN-Rail DC-DC Converters feature an ultra-slim width of 32mm, easy installation on DIN rails, 2:1 wide input voltage, and a fanless design. The DDR-120 converters offer a -40°C to +70°C wide operating temperature range, 4KVDC I/O isolation, and 150% peak load. This series also has various input and output options. MEAN WELL DDR-120 120W DIN-Rail DC-DC Converters are ideally suited for industrial and railway control, security control, communication systems, and other applications.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.