CBT-90-RX-L15-BM100

Luminus Devices
896-CBT90RXL15BM100
CBT-90-RX-L15-BM100

Fabricante:

Descripción:
Módulos de iluminación LED Red 611-631nm Flat Lens

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 53

Existencias:
53 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$84.11 $84.11
$66.50 $1,662.50
$64.04 $6,404.00

Atributo del producto Valor de atributo Seleccionar atributo
Luminus Devices
Categoría de producto: Módulos de iluminación LED
RoHS:  
CBT-90
Tray
Marca: Luminus Devices
Tipo de producto: LED Bulbs & Modules
Cantidad de empaque de fábrica: 50
Subcategoría: LED Lighting
Peso de la unidad: 92.678 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
9405990000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

CBT-90 Big Chip White LEDs

Luminus Devices CBT-90 Big Chip White LEDs™ are now 25% brighter and capable of producing more than 2,200 lumens at the top end input current. They offer Luminus' photonic lattice technology which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. Luminus Devices CBT-90 Big Chip White LEDs also feature a thermal resistance from junction to heat sink of 0.92ºC/W, the lowest thermal resistance of any LED on the market. This allows the LEDs to be driven at higher current densities while maintaining a low junction temperature, resulting in brighter solutions and longer lifetimes.

Big Chip LEDs Family

Luminus Devices Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency, and reliability. The Big Chip LED™ Family includes white, color, multi-chip color mix, and ultraviolet LEDs. Luminus Big Chip White LEDs provide lighting designers with an ultra-bright point source of white light, which enables new applications with better optical system efficiency, breaking through the design limitations of tiled arrays and reducing system complexity and cost. Luminus multi-chip Color Mix LEDs combine dynamic color control with extremely high lumen output, featuring individually addressable reds, greens, blues, and whites packaged in a tight array designed to enable the entertainment and architectural lighting markets. Luminus UV LEDs are designed to meet the power requirements of the most demanding applications including curing, rapid-prototyping, maskless lithography, and numerous other industrial and medical applications.