L1HZ-3590200000000

Lumileds
997-L1HZ359020
L1HZ-3590200000000

Fabricante:

Descripción:
Luces LED blancas White 3500 K 90-CRI, LUXEON HL2Z

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 20000   Múltiples: 4000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 4000)
$0.34 $6,800.00

Atributo del producto Valor de atributo Seleccionar atributo
Lumileds
Categoría de producto: Luces LED blancas
RoHS:  
White LEDs
SMD/SMT
CSP-2
Warm White
3500 K
237 lm
90
120 deg
700 mA
2.8 V
2 W
2.3 mm
2.3 mm
0.36 mm
- 40 C
+ 125 C
Yellow
2.3 mm x 2.3 mm
Square
Clear
LUXEON HL2Z
Reel
Marca: Lumileds
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 4000
Subcategoría: LEDs
Tipo: High Power LEDs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

LUXEON HL2Z High Power LEDs

Lumileds LUXEON HL2Z High Power LEDs are 2mm square CSP-based high power, undomed emitter designed to provide leading flux density, and high luminance. These emitters are an ideal choice for fast time to market due to their ease of design. The LUXEON HL2Z high-power LEDs deliver the quality of light that is desired by lighting system designers and users. These emitters feature undomed sources that make it easier to increase optical efficiency and realize narrow beam angles. The LUXEON HL2Z high-power LEDs enable DLC R9 to offer best-in-class color quality for luminaires and CSP die technology that enables close packing of the LEDs. The LUXEON HL2Z high-power LEDs are ideally used in roadway lighting, sports lighting, outdoor area lighting, high-impact retail lighting, and office lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

HL1Z High Current Density CSP LEDs

Lumileds HL1Z High Current Density Chip Scale Package (CSP) LEDs offer high flux density performance in a compact footprint for luminaire designs. These LEDs are available in a wide range of CCTs from 2700K to 6500K with 80CRI and 90CRI options, making them ideal for high-performance indoor lighting applications. The HL1Z LEDs are designed to handle high current densities, delivering enhanced lumen output through surface-only emission, ensuring precise directional lighting without any side light leakage. Lumileds HL1Z high current density CSP LEDs are designed into tunable and white color mixing solutions. These LEDs are ideally used in applications like panel or soft lights, wall grazer, track lights, linear, wall wash, and downlights.