SZ5KASMC10AT3G

Littelfuse
576-SZ5KASMC10AT3G
SZ5KASMC10AT3G

Fabricante:

Descripción:
Diodos de protección contra ESD / Diodos TVS Zen TVS 5000W 10V Uni DO-214AB TR13

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.74 $3.74
$2.45 $24.50
$1.82 $182.00
$1.52 $760.00
$1.35 $1,350.00
Envase tipo carrete completo (pedir en múltiplos de 2500)
$1.12 $2,800.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Diodos de protección contra ESD / Diodos TVS
RoHS:  
SMC (DO-214AB)
SZ5KASMC
AEC-Q101
Reel
Cut Tape
Marca: Littelfuse
Cantidad de empaque de fábrica: 2500
Subcategoría: ESD Protection Diodes / TVS Diodes
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SZ5KASMC TVS Diodes

Littelfuse SZ5KASMC Transient Voltage Suppressors (TVS) Diodes protect components from high voltage and high energy transients. The TVS diodes feature a strong clamping capability, high surge capability, low zener impedance, lead-free components. Littelfuse SZ5KASMC TVS Diodes offer a compact design in DO-214AB package and are ideal for automotive applications such as I/O interface protection, VCC bus protection, and in other vulnerable circuits.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.