SMOV25S151MP

Littelfuse
576-SMOV25S151MP
SMOV25S151MP

Fabricante:

Descripción:
Varistores 150Vac 200Vdc 25mm SQ

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 160   Múltiples: 32
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.07 $1,291.20

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Varistores
RoHS:  
25S
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
390 V
20 kA
220 J
2300 pF
- 45 C
+ 75 C
Bulk
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Régimen de corriente: 10 A
Altura: 35.5 mm
Longitud: 30.5 mm
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 32
Subcategoría: Varistors
Nombre comercial: SMOV
Ancho: 16 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

SMOV Thermally Protected Varistors w/ Micro-Switch

Littelfuse SMOV Thermally Protected Varistors with the micro-switch indicator to help designers meet the requirements specified in UL1449 (3rd edition) for Type 1 or Type 2 Surge Protection Device (SPDs) applications. SMOV Varistors safely disconnect from the circuit in a sustained overvoltage, intermediate current condition as defined by UL1449 (3rd edition). The integrated thermal element is positioned close to the MOV body to allow for a quick thermal response.