PLED35US

Littelfuse
576-PLED35US
PLED35US

Fabricante:

Descripción:
LED de Dispositivos de protección LED PROTECTOR Uni 35V DO214

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$0.30 $750.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: LED de Dispositivos de protección
RoHS:  
PLEDxUx
50 V
1.2 V
35 V
SMB
Reel
Marca: Littelfuse
Corriente de mantenimiento Ih máxima: 30 mA
Temperatura de trabajo máxima: + 150 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: SMD/SMT
Corriente RMS en estado - It RMS: 1 mA
Producto: LED Protectors
Tipo de producto: LED Protectors
Cantidad de empaque de fábrica: 2500
Subcategoría: LED Protectors
Nombre comercial: PLED
Peso de la unidad: 473.500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542319090
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED Unidirectional Open LED Protectors

Littelfuse PLED Unidirectional Open LED protectors offer a switching electronic shunt path that diverts around a single LED that fails as an open circuit. This enables the remaining string of LEDs to continue to function even though a single LED in the string has failed open. This also provides reverse battery or reverse power polarity protection. PLED Unidirectional Series devices are designed to produce higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Littelfuse PLED Unidirectional LED Protectors are offered in two surface mount packages, the DO-214AA and the Quad Flat Pak No-lead (QFN). These are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.