PLED130S

Littelfuse
576-PLED130S
PLED130S

Fabricante:

Descripción:
LED de Dispositivos de protección LED PROTECTOR Bi 120V DO214 2L RoHS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$0.282 $705.00
$0.262 $1,310.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: LED de Dispositivos de protección
PLED
149 V
2 V
116 V
SMB
Reel
Marca: Littelfuse
Altura: 2.45 mm
Corriente de mantenimiento Ih máxima: 21 mA
Longitud: 5.6 mm
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: SMD/SMT
Producto: SMB
Tipo de producto: LED Protectors
Cantidad de empaque de fábrica: 2500
Subcategoría: LED Protectors
Tipo: Ultra-Low Holding Current
Ancho: 3.95 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8541300080
ECCN:
EAR99

PLED Ultra Low Holding Current Series

Littelfuse PLED Ultra-Low Holding Current Series exhibits a low holding current parameter that makes it compatible with LED lighting strings. The PLED series provides switching electronic characteristics for a fluorescent tube replacement by an LED string. This helps to make the Fluorescent ballast and LED string compatible with each other and ensures the ballast will be able to activate the LED string, especially for those ballast that need a high voltage output detection during ignition. The Littelfuse PLED ultra-low IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.