P0720FNLTP

Littelfuse
576-P0720FNLTP
P0720FNLTP

Fabricante:

Descripción:
Dispositivos de protección contra sobretensiones del tiristor - TSPD 65V 3kA BI TO262M AEC-Q101

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.50 $2,250.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Dispositivos de protección contra sobretensiones del tiristor - TSPD
RoHS:  
65 V
5 uA
50 mA
4 V
550 pF
- 55 C
+ 125 C
SMD/SMT
TO-262M-2
AEC-Q101
Tube
Marca: Littelfuse
Corriente RMS en estado - It RMS: 2.2 A
Tipo de producto: TSPDs
Serie: Pxxx0FNL
Cantidad de empaque de fábrica: 500
Subcategoría: Thyristors
Nombre comercial: SIDACtor
Peso de la unidad: 1.620 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

High Exposure Surge SIDACtor Protection Thyristors

Littelfuse High Exposure Surge SIDACtor Protection Thyristors are very robust solid-state protection devices intended for use in high-exposure environments. The family includes products specifically designed for primary protection, such as cell and TO-220 devices. The High Surge Current components also feature devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The Littelfuse High Surge Current Protection family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-0FNL 3kA SIDACtor Protection Thyristors

Littelfuse P-0FNL 3kA SIDACtor® Protection Thyristors come in a TO-262M package and are bidirectional, high surge current protection thyristor devices. They are designed to be used in series with clamping devices such as varistors or TVS diodes for protecting AC power input lines. Applications include outdoor LED lighting, CATV networks, power supplies, and inverters. Littelfuse P-0FNL components feature a 3kA 8/20 surge rating. Littelfuse P-0FNL 3kA SIDACtor thyristors exhibit a low offshoot voltage and low on-state voltage with a fast response time. The P-0FNL series is automotive grade AEC-Q101 qualified, RoHS compliant, lead-free, and halogen-free.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.