MBR20150CT

Littelfuse
576-MBR20150CT
MBR20150CT

Fabricante:

Descripción:
Rectificadores y diodos Schottky 2x 5A 150V Rectifier

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.50 $2.50
$1.62 $16.20
$1.12 $112.00
$1.02 $510.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Rectificadores y diodos Schottky
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-2
Dual Anode Common Cathode
Si
10 A
900 mV
150 A
10 uA
- 55 C
+ 175 C
MBR
Tube
Marca: Littelfuse
Tipo de producto: Schottky Diodes & Rectifiers
Cantidad de empaque de fábrica: 8000
Subcategoría: Diodes & Rectifiers
Vr - Tensión inversa: 150 V
Peso de la unidad: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541101000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

MBR Schottky Barrier Rectifiers

Littelfuse MBR Schottky Barrier Rectifiers (Standard Schottky) are designed for commercial and industrial applications and suitable for high-frequency switch-mode power supplies.  The MBR provides super-fast switching speed, very low forward voltage drop, high temperature, and low leakage performance. The rectifiers offer high reliability in high ambient temperatures or applications with minimal cooling available. The MBR minimize power loss and have greater efficiency during converter operation with super-fast switching speed and a very low forward voltage. Littelfuse MBR Schottky Barrier Rectifiers provide higher reliability in harsh, high-temperature environments.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

Power Semiconductors

Littelfuse Power Semiconductors are designed to meet the requirements for commercial and industrial applications. Littelfuse's line of power semiconductors have features like ultra-fast switching, low recovery time, high junction temperature capability, and low forward drop. These semiconductors allow for high reliability in high ambient temperatures or applications with minimal cooling available.