LSP05GI120SH

Littelfuse
576-LSP05GI120SH
LSP05GI120SH

Fabricante:

Descripción:
LED de Dispositivos de protección 480V 5kA SERIES CONN 1500VAC HI-POT IP66

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 80   Múltiples: 8
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$11.80 $944.00
$11.71 $1,217.84
$11.68 $2,990.08
$11.67 $11,670.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: LED de Dispositivos de protección
RoHS:  
LSP05GI
Module
Bulk
Marca: Littelfuse
Estilo de montaje: Chassis Mount
Producto: LED Protection Modules
Tipo de producto: LED Protectors
Cantidad de empaque de fábrica: 8
Subcategoría: LED Protectors
Nombre comercial: LSP
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

LSP05GI LED Lighting Surge Protection Module

Littelfuse LSP05GI LED Lighting Surge Protection Modules offer 10kA max discharge current and are ideal for use in outdoor and commercial LED lighting fixtures for transient overvoltage protection. These devices utilize Littelfuse’s thermally protected varistor technology along with a built-in thermal disconnect function to provide additional protection. This prevents catastrophic failure and fire hazard even under extreme circumstances of varistor end-of-life or sustained overvoltage conditions. The LSP05GI features a built-in LED indicator that notifies users when replacement is needed.

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.