15KPA54A

Littelfuse
576-15KPA54A
15KPA54A

Fabricante:

Descripción:
Diodos de protección contra ESD / Diodos TVS TVS AXIAL HI-POWER

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 813

Existencias:
813 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$10.19 $10.19
$7.66 $76.60
$6.43 $643.00
$5.99 $2,995.00
Envase tipo carrete completo (pedir en múltiplos de 800)
$5.98 $4,784.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Diodos de protección contra ESD / Diodos TVS
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
54 V
Axial
87.7 V
60.3 V
P600-2
172.2 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
15KPA
Reel
Cut Tape
Marca: Littelfuse
Dp - Disipación de potencia : 8 W
Producto: TVS Diodes
Cantidad de empaque de fábrica: 800
Subcategoría: ESD Protection Diodes / TVS Diodes
Peso de la unidad: 2.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.