0998080.UX-2M8

Littelfuse
576-0998080.UX-2M8
0998080.UX-2M8

Fabricante:

Descripción:
Fusibles para automóviles Littelfuse

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 498

Existencias:
498 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.49 $12.49
$10.37 $51.85
$9.57 $95.70
$7.93 $396.50
$7.31 $731.00
$6.56 $1,640.00
$6.47 $3,235.00
$6.22 $6,220.00
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles para automóviles
RoHS:  
MEGA
Bolt Down Fuses
80 A
70 VDC
2.5 kA at 70 V
Stud
Bolt Down
Time Delay / Slow Blow
Element Window
- 40 C
+ 125 C
MEGA
Bulk
2.8 MOhms
Marca: Littelfuse
Altura: 19.05 mm
Longitud: 73.8 mm
Tipo de producto: High Current Fuses
Cantidad de empaque de fábrica: 500
Subcategoría: Fuses
Tipo: High Performance Fuse
Ancho: 9.9 mm
Peso de la unidad: 12 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

MEGA® 70V-SF51 High Performance (HP) Fuses

Littelfuse MEGA® 70V-SF51 High Performance (HP) Fuses are designed for high current circuit protection up to 500A with Diffusion Pill Technology, which is a mixing of molecules, atoms, or crystals in the solid, liquid, or gaseous state. The series provides 1MΩ open-state resistance after fuse opening, which guarantees safe interruption at any voltage up to 70V. These fuses are available in current ratings from 60A to 500A with an operating temperature range of -40°C to +125°C. Littelfuse MEGA 70V-SF51 HP Fuses are ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.

Two-/Three-Wheeler Electric Vehicle Solutions

Littelfuse provides a wide variety of switches, relays, diodes, and fuses for designing reliable two- and three-wheel electric vehicles. Two- and three-wheel vehicles fulfill many zero-emission mandates, helping to improve air quality while combatting mitigating climate change. Challenges in designing two- and three-wheel vehicles include maximizing mileage between battery charges, high vehicle reliability, and vehicle safety. Littelfuse solutions for vehicles are ideal for lighting, onboard chargers, power distribution units, and ECU/motor drives.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.