0514002.MXEP

Littelfuse
576-0514002.MXEP
0514002.MXEP

Fabricante:

Descripción:
Fusibles de cartucho 2A 500VAC 3AB CARTRIDGE W/LEADS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 716

Existencias:
716 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.18 $6.18
$3.41 $17.05
$3.23 $32.30
$3.00 $150.00
$2.88 $2,880.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles de cartucho
RoHS:  
514
Ceramic Fuses
2 A
Medium / Normal Blow
3AB (6.3 mm x 32 mm)
500 VAC
5 kA at 500 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
150 mOhms
Estilo de cuerpo: Cylindrical Leaded
Marca: Littelfuse
Estilo del indicador: Without Indicator
Longitud: 32.72 mm
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Tipo: Cartridge
Ancho: 6.985 mm
Peso de la unidad: 3.698 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

514 3AB 500VAC Fast Acting Fuses

Littelfuse 514 Series Fast Acting Fuses are 500VAC-rated ceramic fuses with 5000A @ 500VAC interrupting rating in a compact 6.3mm x 32mm package. Littelfuse 514 Fuses are well-suited for circuit protection in high-energy applications.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.