ECG.2B.302.CLN

LEMO
736-ECG2B302CLN
ECG.2B.302.CLN

Fabricante:

Descripción:
Conectores circulares de presionar y jalar FIXED RECEPTACLE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
23 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$45.97 $45.97
$43.05 $430.50
$42.07 $1,051.75
$41.37 $2,068.50
$40.67 $4,067.00
$39.57 $9,892.50
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
LEMO
Categoría de producto: Conectores circulares de presionar y jalar
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
2B
Panel Mount
Solder
IP50
Grey
2B
Marca: LEMO
Revestimiento del contacto: Gold
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Régimen de corriente: 20.5 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Brass
Revestimiento de la carcasa: Chrome
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: B Series
Indicador de cable: 16 AWG
Peso de la unidad: 61.572 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.