34461A/240/900/PLG

Keysight
372-34461A-UKEU
34461A/240/900/PLG

Fabricante:

Descripción:
Multímetros digitales Truevolt DMM6 1/2Dig, UK / EU Pwr Cord

En existencias: 19

Existencias:
19 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,738.00 $1,738.00

Atributo del producto Valor de atributo Seleccionar atributo
Keysight
Categoría de producto: Multímetros digitales
RoHS:  
Multimeters
Bench
6 1/2 Digit
100 Ohms to 100 MOhms
1000 pF to 100 uF
3 Hz to 300 kHz
Auto, Manual
True RMS
303.2 mm
261.2 mm
103.8 mm
Marca: Keysight
Tipo de cable: UK / EU Power Cord Included
Régimen de corriente: 100 A
Tipo de producto: Multimeters
Serie: 34461A
Cantidad de empaque de fábrica: 1
Subcategoría: Test Equipment
Alias de las piezas n.º: 34461A
Peso de la unidad: 3.76 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

34460A/61A/65A/70A Benchtop Multimeters - Europe

Keysight Technologies 34460A / 61A / 65A / 70A Benchtop Digital Multimeters (European version) with Truevolt technology offer a full range of measurement capabilities to provide higher levels of accuracy, speed, and resolution. The Truevolt graphical capabilities such as trend and histogram charts deliver insights quickly to aid trend analysis. These multimeters perform up to 50,000 readings per second and a memory of up to 2 million readings for capturing transients. The 34460A, 34461A, and 34465A are 6½ digit multimeters, and the 34470A is a 7½ digit multimeter. These benchtop modules can measure low current, 1µA range with pA resolution, to enable measurements on very low power devices. Keysight Technologies 34460A / 61A / 65A / 70A Benchtop Digital Multimeters are equipped to support multiple connectivities through USB 2.0, serial interface (RS-232), and an optional GPIB port.