CB177K0154KBC

KYOCERA AVX
581-CB177K0154KBC
CB177K0154KBC

Fabricante:

Descripción:
Capacitores de películas 630V 0.15 uF 0.1

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 539

Existencias:
539 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
38 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 600)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$11.23 $11.23
$8.45 $84.50
$7.49 $374.50
$6.83 $683.00
Envase tipo carrete completo (pedir en múltiplos de 600)
$4.97 $2,982.00
$4.92 $5,904.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Capacitores de películas
RoHS:  
0.15 uF
630 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
12.8 mm (0.504 in)
10.2 mm (0.402 in)
Stacked Film Capacitors
250 VAC
10 %
2 Pin
6.9 mm (0.272 in)
- 55 C
+ 125 C
CB PEN
Reel
Cut Tape
MouseReel
Marca: KYOCERA AVX
Sensibles a la humedad: Yes
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 600
Subcategoría: Capacitors
Peso de la unidad: 3 g
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
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SMD Chip Film Capacitors

KYOCERA AVX SMD Chip Film Capacitors are available in various case sizes ranging from 1206 to 6054. These capacitors feature the self-healing properties of film dielectric that provide an open failure mode capacitor with excellent reliability. The series offers low DC bias, excellent thermal behavior, and a low dissipation factor with low equivalent series resistance (ESR) and low equivalent series inductance (ESL). KYOCERA AVX SMD Chip Film Capacitors are available in three dielectrics: PEN, PET-HT, and PPS.