SS21V-200024

KEMET
80-SS21V-200024
SS21V-200024

Fabricante:

Descripción:
Filtros / Bobinas de modo común 250VAC 2A 2.4mH DCR=150mOhms

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 600

Existencias:
600 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
25 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.98 $1.98
$1.62 $16.20
$1.35 $135.00
$1.25 $312.50
$1.18 $708.00
$1.05 $1,260.00
$0.926 $5,000.40

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
SS21V
PCB Mount
Through Hole
1 Channel
2.4 mH
2 A
150 mOhms
- 25 C
+ 120 C
Tray
3.5 mm
16.8 mm
24.5 mm
Tray
AC Line Filters
Marca: KEMET
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: VN
Diámetro: 20.6 mm
Tipo de filtro: Common mode
Diámetro de plomo: 0.8 mm
Tipo de producto: Common Mode Chokes
Cantidad de empaque de fábrica: 600
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 1 KHz
Alias de las piezas n.º: UAL21V20002400
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

SS Coils

KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.