R82DC3330Z360K

KEMET
80-R82DC3330Z360K
R82DC3330Z360K

Fabricante:

Descripción:
Capacitores de películas 63V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
37 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 30000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.166 $4,980.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores de películas
RoHS:  
0.33 uF
63 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
3.5 mm (0.138 in)
General Film Capacitors
40 VAC
10 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Bulk
Marca: KEMET
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: ID
Diámetro de plomo: 0.5 mm
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 3000
Subcategoría: Capacitors
Tipo: Automotive Grade
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

R82 Film Capacitors

KEMET R82 Film Capacitors are wound or stacked metallized polyester film capacitors with radial leads of tinned wire. The radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The R82 series offers a 50VDC to 400VDC voltage range, 0.001µF to 4.7µF capacitance range, ±5%, ±10%, and ±20% capacitance tolerance. These capacitors have 5mm lead spacing and are encapsulated with thermosetting resin inside a case that meets UL 94V-0 requirements. Automotive-grade devices that meet AEC-Q200 qualifications are available. KEMET R82 Film Capacitors are ideally suited for blocking, coupling, decoupling, timing, and oscillator circuits. This series is not suitable for across-the-line applications.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.