R413R32204000M

KEMET
80-R413R32204000M
R413R32204000M

Fabricante:

Descripción:
Capacitores de seguridad .22uF 300VAC 20% Y2 Rad

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 590

Existencias:
590 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
22 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.35 $2.35
$1.61 $16.10
$1.32 $66.00
$1.12 $112.00
$1.11 $639.36
$0.965 $1,945.44
$0.935 $4,847.04

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores de seguridad
RoHS:  
220 nF
X1, Y2
300 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
32 mm
13 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
22 mm
R41
AEC-Q200
Tray
Marca: KEMET
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MK
Diámetro de plomo: 0.8 mm
Vida útil: 1000 Hour
Tipo de producto: Safety Capacitors
Cantidad de empaque de fábrica: 288
Subcategoría: Capacitors
Tipo: Metallized Polypropylene Capacitor
Peso de la unidad: 8.820 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.