PL-001L-BK

KEMET
80-PL-001L-BK
PL-001L-BK

Fabricante:

Descripción:
Sensores de proximidad Black Lens for Pyro Sensor PL-Q873-02

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 311

Existencias:
311 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
27 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.69 $1.69
$1.50 $7.50
$1.31 $13.10
$1.23 $123.00
$1.12 $560.00
$1.08 $1,080.00
$0.988 $1,976.00
$0.986 $4,930.00

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Sensores de proximidad
RoHS:  
Optical
Chassis Mount
Marca: KEMET
Temperatura de trabajo máxima: + 60 C
Empaquetado: Tray
Tipo de producto: Proximity Sensors
Serie: PL
Cantidad de empaque de fábrica: 100
Subcategoría: Sensors
Alias de las piezas n.º: USEY001LBK0000
Peso de la unidad: 1.792 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9001909090
CAHTS:
8543900000
USHTS:
8543908885
JPHTS:
854390000
TARIC:
8543900000
ECCN:
EAR99

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Pyroelectric Proximity Infrared Sensors

KEMET Pyroelectric Proximity Infrared Sensors use the pyroelectric effect of ceramic by absorbing the infrared rays emitted from the human body. This allows the sensors to detect the infrared signature naturally emitted by humans. These KEMET sensors can detect infrared rays without using lenses. Due to the absence of a lens, the KEMET Pyroelectric Proximity Sensor is low profile and does not protrude, which makes it ideal for demanding visual requirements. With the KEMET proprietary piezoelectric ceramic material and element structure of the Pyroelectric Proximity Infrared Sensor, it can detect humans through glass or resin. This gives even more freedom in the design of the outer appearance of the end product.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.