PHA227HKP4360ME4

KEMET
80-PHA227HKP4360ME4
PHA227HKP4360ME4

Fabricante:

Descripción:
Capacitores de polímero orgánico de aluminio 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,055

Existencias:
1,055 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
29 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.82 $9.82
$6.75 $67.50
$6.41 $320.50
$6.20 $620.00
$5.60 $2,956.80
$5.59 $5,903.04
$5.57 $11,763.84

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores de polímero orgánico de aluminio
RoHS:  
3600 uF
25 VDC
Axial
34.7 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
- 40 C
+ 125 C
16.2 mm
Vibration-Proof Can
PHA227
AEC-Q200
Tray
Marca: KEMET
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 528
Subcategoría: Capacitors
Peso de la unidad: 10.600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.

Aluminum Hybrid Polymer Capacitors

KEMET Aluminum Hybrid Polymer Capacitors contain both conductive polymer and conventional "wet" electrolyte, resulting in outstanding electrical performance. These capacitors are housed in cylindrical aluminum cans with a high-quality rubber deck, achieving low ESR using highly conductive polymer (PEDOT/PSS). The polymer system constructs an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that enables the self-heating features of the oxide film layer or dielectric of the capacitor. KEMET Aluminum Hybrid Polymer Capacitors offer mechanical robustness and are ideal for use in industrial, automotive, and aircraft installations.

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.