OHD1-120B

KEMET
80-OHD1-120B
OHD1-120B

Fabricante:

Descripción:
Termostatos 120C 6W 110V Break Axial Thermal Guard

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.48 $5.48
$4.93 $24.65
$4.72 $47.20
$4.46 $111.50
$4.26 $255.60
$3.84 $460.80
$3.73 $2,014.20
$3.72 $3,794.40
$3.71 $9,349.20

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Termostatos
RoHS:  
+/- 5 C
Marca: KEMET
Temperatura de trabajo máxima: + 150 C
Temperatura de trabajo mínima: + 30 C
Empaquetado: Tray
Tipo de producto: Thermostats
Serie: OHD
Cantidad de empaque de fábrica: 60
Subcategoría: Sensors
Alias de las piezas n.º: USEO1120B00000
Peso de la unidad: 1.400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536411090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Thermostats

KEMET Thermostats include TRS™ thermal reed sensors and OHD™ thermal guard sensors. TRS sensors are highly reliable, precise temperature-sensitive switches ideal for energy conservation, with an operating temperature tolerance of ±2.5°C. These reed switches are composed of a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®, and are available in both a metal case (TRS) and a molded case (M-TRS5). The TRS-P1 and TRS-P2 types feature a screw-mount design, making it easy to set up in the application by simply screwing into the device that needs temperature detection or overheat monitoring. OHD guard sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. KEMET OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C.

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Sensores de protección térmica serie OHD™

KEMET Electronics OHD™ Series Thermal Guard Sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C. Applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, and other general appliances.
Learn More