ELH686M400AQ1AA

KEMET
80-ELH686M400AQ1AA
ELH686M400AQ1AA

Fabricante:

Descripción:
Capacitores electrolíticos de aluminio - Encaje a presión 68uF 400V 20% 85C Snap in 22x25

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,521

Existencias:
1,521 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.78 $3.78
$2.10 $21.00
$1.69 $169.00
$1.59 $636.00
$1.55 $1,860.00
$1.46 $4,088.00
$1.44 $7,488.00

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores electrolíticos de aluminio - Encaje a presión
RoHS:  
68 uF
400 VDC
22 mm (0.866 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
600 mA
852 mOhms
- 25 C
+ 85 C
2 Pin
ELH
Bulk
Marca: KEMET
Factor de disipación DF: 15 %
Corriente de fuga: 500 uA
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 400
Subcategoría: Capacitors
Estilo de terminación: Snap In
Frecuencia de prueba: 120 Hz
Tipo: Snap-In Aluminum Electrolytic Capacitor
Alias de las piezas n.º: LH686M400AQ1AAKPLP LH686M400AQ1AAKPLP LH686M400AQ1AA
Peso de la unidad: 14 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

ELH Aluminum Electrolytic Snap-in Capacitors

KEMET ELH Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELH Series Snap-in Capacitors offer shelf life of 2000 hrs @ 85ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies. The extended temperature range allows increased ripple currents at lower temperatures.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

Aluminum Electrolytic Capacitors

KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

ELH Snap-In Aluminum Electrolytic Capacitors

KEMET ELH Snap-In Aluminum Electrolytic Capacitors feature snap-lock terminals for mounting on printed circuit boards. These capacitors are designed with an aluminum case with an insulated sleeve and a safety vent at the bottom. The series is ideal for high-quality and high-reliability applications. Typical applications for KEMET ELH Snap-In Aluminum Electrolytic Capacitors include general-purpose power electronics, UPS, SMPS, and battery chargers.