C410C102K5R5TA7200
Las imágenes son para referencia solamente
Ver especificaciones del producto
Ver especificaciones del producto
80-C410C102K5R-TR
C410C102K5R5TA7200
Fabricante:
Descripción:
Capacitores cerámicos de capas múltiples (MLCC) - Emplomados 50V 1000pF X7R 10%
Capacitores cerámicos de capas múltiples (MLCC) - Emplomados 50V 1000pF X7R 10%
Hoja de datos:
En existencias: 12,347
-
Existencias:
-
12,347 Se puede enviar inmediatamenteSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
Plazo de entrega de fábrica:
-
44 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Precio (USD)
| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| $0.66 | $0.66 | |
| $0.314 | $3.14 | |
| $0.284 | $28.40 | |
| $0.233 | $116.50 | |
| $0.217 | $217.00 | |
| $0.201 | $502.50 | |
| Envase tipo carrete completo (pedir en múltiplos de 5000) | ||
| $0.19 | $950.00 | |
| $0.18 | $1,800.00 | |
| $0.173 | $4,325.00 | |
Hoja de datos
EOL
Models
PCN
Specification Sheets
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240040
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
República Dominicana

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8