S2GO3DTLE493DW2B6A0TOBO1

Infineon Technologies
726-S2G3DTLE493DW2B6
S2GO3DTLE493DW2B6A0TOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético S2GO_3D_TLE493DW2B6-A0

En existencias: 27

Existencias:
27 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.05 $15.05

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor magnético
Evaluation Boards
3D Magnetic Sensor
Arduino
2.8 V to 3.5 V
Bulk
Marca: Infineon Technologies
Tipo de interfaz: I2C
Tipo de producto: Magnetic Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: S2GO_3D_TLE493DW2B6-A0 SP004308594
Peso de la unidad: 23.025 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

S2GO-3D-TLE493D-W2B6-A0 3D Shield2Go Board

Infineon Technologies S2GO-3D-TLE493D-W2B6-A0 3D Shield2Go Evaluation Board is equipped with one TLE493D-W2B6 magnetic sensor and comes with a ready-to-use Arduino library. Users can develop their own system solutions by joining Shield2Go boards together with Infineon My IoT adapters, which are gateways to external hardware solutions such as Raspberry Pi and Arduino. The boards and adapters offer the fast evaluation and development of IoT systems. Infineon S2GO-3D-TLE493D-W2B6-A0 3D Shield2Go Evaluation Board features a 2.8V to 3.5V supply voltage range and a -40°C to +125°C temperature range.

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.