MYIOTADAPTERTOBO1

Infineon Technologies
726-MYIOTADAPTERTOBO
MYIOTADAPTERTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético GENERAL

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$26.86 $26.86

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Evaluation Boards
IoT Evaluation Board
TLV493D-A1B6, DPS310, TLI4970-D050T4
3.15 V to 5 V
Bulk
Marca: Infineon Technologies
Tipo de producto: Magnetic Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: SP002434972
Peso de la unidad: 59.305 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

My IoT Adapter Shield2Go Adapter for Arduino

Infineon Technologies My IoT Adapter Shield2Go Adapter for Arduino is a PCB designed to connect any of the Infineon Shield2Go Boards to an Arduino Uno or Arduino compatible Microcontroller Board. The Shield2Go Sensor Boards include a ready to use Arduino library, enabling fast evaluation and development of IoT applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.