VBO160-12NO7

IXYS
747-VBO160-12NO7
VBO160-12NO7

Fabricante:

Descripción:
Rectificadores en puente SGL PHS RECTIFIER BR 160A, 1200V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 13

Existencias:
13 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$88.92 $88.92
$63.69 $636.90
$61.30 $6,130.00

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Rectificadores en puente
RoHS:  
REACH - SVHC:
Single Phase Bridge
Screw Mount
PWS-E-1
1.2 kV
1.43 V
2.8 kA
- 40 C
+ 150 C
94 mm
54 mm
30 mm
VBO160
Bulk
Marca: IXYS
Ir - Corriente inversa: 300 uA
Tipo de producto: Bridge Rectifiers
Cantidad de empaque de fábrica: 5
Subcategoría: Diodes & Rectifiers
Peso de la unidad: 273 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.