IXYN110N120B4H1

IXYS
576-IXYN110N120B4H1
IXYN110N120B4H1

Fabricante:

Descripción:
Módulos IGBT IXYN110N120B4H1

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 256

Existencias:
256 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
32 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$41.19 $41.19
$30.78 $307.80
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Módulos IGBT
RoHS:  
IGBT Modules
Copack (Sonic-FRD)
1.2 kV
1.66 V
218 A
100 nA
830 W
SOT-227B
- 55 C
+ 175 C
Tube
Marca: IXYS
Máximo voltaje puerta-emisor: - 20 V, 20 V
Estilo de montaje: Screw Mount
Tipo de producto: IGBT Modules
Cantidad de empaque de fábrica: 10
Subcategoría: IGBTs
Tecnología: Si
Nombre comercial: XPT
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

1200V Trench XPT™ IGBTs with Sonic Diodes

Littelfuse 1200V Trench XPT™ Insulated-gate Bipolar Transistors (IGBTs) with Sonic Diodes are developed using XPT thin-wafer technology and Trench IGBT processes. The transistors feature reduced thermal resistance and are optimized for low switching loss. Littelfuse 1200V Trench XPT IGBTs with Sonic Diodes offer a high current handling capacity, high power density, and an anti-parallel sonic diode. These Trench XPT transistors are ideal for power inverter, motor drive, power factor correction (PFC) circuit, and battery charger applications.