DSEP30-06B

IXYS
747-DSEP30-06B
DSEP30-06B

Fabricante:

Descripción:
Rectificadores 30 Amps 600V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 297

Existencias:
297 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.37 $5.37
$2.97 $29.70
$2.90 $348.00
$2.76 $1,407.60

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$5.97
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Rectificadores
RoHS:  
REACH - SVHC:
Through Hole
TO-247-2
600 V
30 A
Fast Recovery Rectifiers
Single
1.56 V
250 A
250 uA
30 ns
- 55 C
+ 175 C
DSEPxx
Tube
Marca: IXYS
Dp - Disipación de potencia : 165 W
Producto: Rectifiers
Tipo de producto: Rectifiers
Cantidad de empaque de fábrica: 30
Subcategoría: Diodes & Rectifiers
Peso de la unidad: 6.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.